
The FSA4157P6 is an industrial-grade multiplexer from Fairchild, featuring a 1.65-5.5V supply voltage range and a 6-pin TSSOP package. It operates within a temperature range of -40 to 85 degrees Celsius and has a single function with one channel. The device is available in a 6-pin TSSOP package with dimensions of 1.25mm width and 2mm length.
Fairchild FSA4157P6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA4157P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.