CMOS SPDT analog switch, offering 1 function and 1 channel. Features a 6-terminal configuration with a JEDEC package code of R-XDSO-N6. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.3V, a maximum of 4.3V, and a minimum of 1.65V. This lead-free component is designed for high-performance applications.
Fairchild FSA5157L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA5157L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.