
The FSAL200QSCX is a 16-channel dual multiplexer from Fairchild, featuring a logic IC type of multiplexer and decoder. It operates within a supply voltage range of 3.3V to 5.5V and has a temperature grade of industrial, suitable for use in high-temperature environments. The device has 16 terminals and a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 4.9022mm in length. It is available in a SSOP-16 package type.
Fairchild FSAL200QSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | FSA |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSAL200QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.