The FSAV430QSCX is a dual logic multiplexer from Fairchild, packaged in a 16-pin LSSOP with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage between 3 and 3.6 volts and has a temperature grade of industrial. The device has 16 terminals and 4 functions, with a pin count of 16 and a width of 3.9 millimeters and a length of 5 millimeters.
Fairchild FSAV430QSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSAV430QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.