
The FSB117HNY is an industrial-grade DC/DC controller from Fairchild, designed to operate within a temperature range of -40°C to 105°C. This device features 8 terminals and a dual terminal position. It is available in an 8-pin DIP package with dimensions of 7.62mm in width and 9.5885mm in length. The FSB117HNY has a single function and is rated for input voltages between 11V and 22V.
Fairchild FSB117HNY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5885 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSB117HNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.