The FSB50250AS is a 23-pin dual motor driver IC from Fairchild, designed for use in a variety of applications. It has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 13.5V. The IC is packaged in a ROHS compliant module with 23 pins, and is suitable for use in motor driver applications. The operating temperature range is not specified in the provided data.
Fairchild FSB50250AS technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G23 |
| Width | 12 |
| Length | 29 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSB50250AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.