NPN Silicon Bipolar Junction Transistor (BJT) designed for small signal applications. Features a collector current rating of 2A and a collector-emitter breakdown voltage of 60V. This single-element transistor utilizes a SUPERSOT-3 package with 3 terminals, offering a dual terminal position. Maximum operating temperature reaches 150°C.
Fairchild FSB560A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSB560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.