The FSBB15CH60D is an automotive power management IC from Fairchild with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 27 terminals and a dual terminal position. The device is packaged in a 27-pin R-XDMA-T27 package with dimensions of 27mm in width and 44mm in length. It operates within a supply voltage range of 14V to 16.5V and has a temperature grade of automotive.
Fairchild FSBB15CH60D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Width | 27 |
| Length | 44 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBB15CH60D to view detailed technical specifications.
No datasheet is available for this part.