27-terminal AC motor controller designed for automotive applications. Features a 60A current rating and operates across a temperature range of -40°C to 125°C. Supports four distinct functions with a nominal supply voltage of 15V, ranging from 13.5V to 16.5V. Housed in a 27-pin JEDEC R-XDMA-T27 package with dual terminal positions.
Fairchild FSBB30CH60C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Pin Count | 27 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBB30CH60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.