The FSBF10CH60BT is a 27-pin dual motor driver IC from Fairchild, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 13.5V and 16.5V. This device features a terminal position of dual and has a temperature grade of automotive. It is available in a JEDEC package code R-XDMA-T27.
Fairchild FSBF10CH60BT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBF10CH60BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.