This Fairchild Power Management IC features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 27 terminals and is designed for automotive applications. The IC is available in a 27-pin package and operates within a supply voltage range of 13.5V to 16.5V.
Fairchild FSBF15CH60BTL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBF15CH60BTL to view detailed technical specifications.
No datasheet is available for this part.