The FSD200B is a DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 7 terminals and is packaged in a 7-pin DIP package. The IC is designed for use in power management applications and is available in a DIP7/8 package with a width of 7.62mm and a length of 9.2mm.
Fairchild FSD200B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSD200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.