The FSD210BM is a 7-pin dual function DC/DC controller IC from Fairchild, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of R-PDSO-G7 and a pin count of 7. The IC is available in a SOP package type, with a width of 6.4mm and a length of 9.2mm.
Fairchild FSD210BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSD210BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.