The FSD210M is a 7-pin SOP DC/DC controller from Fairchild, operating within a temperature range of -25°C to 85°C. It features a single function and a 7-pin count, with a terminal position of dual. The device has a JEDEC package code of R-PDSO-G7 and measures 6.4mm in width and 9.2mm in length.
Fairchild FSD210M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSD210M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.