The FSDH321L is an 8-pin SOP DC/DC controller from Fairchild, designed for use in power management applications. It operates within a temperature range of -25°C to 85°C and accepts input voltages between 9V and 20V. The device features a single function and is packaged in a R-PDSO-G8 package, measuring 6.4mm in width and 9.2mm in length.
Fairchild FSDH321L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDH321L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.