The FSDM0565RBIWDTU is a DC/DC controller from Fairchild with a 6-pin ZIG-ZAG package. It operates over a temperature range of -25 to 85 degrees Celsius. The device has a single function and a maximum input voltage of 18V. It is available in a R-PZIP-T6 package with dimensions of 4.5mm width and 9.9mm length.
Fairchild FSDM0565RBIWDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T6 |
| Width | 4.5 |
| Length | 9.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDM0565RBIWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.