The FSDM0565RWDTU is a DC/DC controller from Fairchild with a TO-220F 6-Pin package. It operates between -25 and 85 degrees Celsius. The device has 1 function and 6 terminals in a zig-zag terminal position. It can handle input voltages between 9 and 18 volts.
Fairchild FSDM0565RWDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDM0565RWDTU to view detailed technical specifications.
No datasheet is available for this part.