The FSDM311 is an 8-pin DIP DC/DC controller from Fairchild, designed for use in a variety of applications. It operates over a temperature range of -25°C to 85°C and accepts input voltages between 8V and 16V. The device features a single function and is packaged in a 7.62mm wide, 9.415mm long DIP8 package. The FSDM311 is suitable for use in power management systems, including DC/DC controllers and regulators.
Fairchild FSDM311 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDM311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.