The FSEZ1317AMY is an industrial DC/DC controller from Fairchild, operating within a temperature range of -40°C to 105°C. It features a 7-pin SOP-7 package, suitable for surface-mount applications. This device is designed to handle input voltages between 5.5V and 23V, making it a versatile option for power management applications.
Fairchild FSEZ1317AMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSEZ1317AMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.