The FSEZ1317AMY_F116 is an industrial DC/DC controller from Fairchild, operating within a temperature range of -40°C to 105°C. It features a 7-pin SOP package with a pin count of 7. The device has a single function and a terminal position of dual. It can handle input voltages between 10V and 25V.
Fairchild FSEZ1317AMY_F116 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 4 |
| Length | 5 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSEZ1317AMY_F116 to view detailed technical specifications.
No datasheet is available for this part.