
The FSFM260N is an 8-pin DIP DC/DC controller from Fairchild, operating within a temperature range of -25°C to 85°C. It features 8 terminals and a PDIP package with dimensions of 7.62mm in width and 9.415mm in length. This device is designed for use in power management applications.
Fairchild FSFM260N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSFM260N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.