Fairchild FSFR1600 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZIP-T9 |
| Width | 3.2 |
| Length | 26 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 7.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSFR1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.