The FSFR2100U is a 9-terminal half bridge peripheral driver IC from Fairchild, featuring a zig-zag terminal layout and a JEDEC package code of R-XZIP-T9. It has a nominal supply voltage of 7.5V and is designed for use in various applications. The IC is packaged in a ZIP type package with dimensions of 3.2mm in width and 26mm in length. It has a pin count of 9 and supports a single function. The FSFR2100U is suitable for use in a range of operating temperatures and meets the requirements of various compliance standards.
Fairchild FSFR2100U technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZIP-T9 |
| Width | 3.2 |
| Length | 26 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 7.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSFR2100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.