Fairchild FSL136MRTWDTU technical specifications.
| Number of Terminals | 6 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T6 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSL136MRTWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.