The FSQ0465RSWDTU is a 6-pin TO-220 DC/DC controller from Fairchild, designed for operation between -25°C and 85°C. It has a maximum input voltage of 650V and a minimum input voltage of 9V. The device has a ZIG-ZAG terminal position and a JEDEC package code of R-PZFM-T6.
Fairchild FSQ0465RSWDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 650 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSQ0465RSWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.