The FSQ311 is a commercial extended temperature grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin DIP package with dimensions of 7.62mm width and 9.2mm length. The FSQ311 operates at a minimum input voltage of 9V and is a single-function device.
Fairchild FSQ311 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSQ311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.