The FSQ510 is a 7-terminal DC/DC controller from Fairchild, operating within a temperature range of -25°C to 85°C. It features a 7.62mm width and 9.2mm length, with a JEDEC package code of R-PDIP-T7. This device is designed for use in power management applications, with a minimum input voltage of 7.4V.
Fairchild FSQ510 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSQ510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.