The FSQ510M is a 7-pin industrial-grade DC/DC controller IC from Fairchild, operating between -40°C and 85°C. It has a minimum input voltage of 7.4V and is packaged in a R-PDSO-G7 SOP package, measuring 6.4mm in width and 9.2mm in length. This device has a single function and 7 terminals, with a dual terminal position.
Fairchild FSQ510M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSQ510M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.