The FST16211GX is an industrial-grade bus driver IC with 54 terminals, operating within a temperature range of -40°C to 85°C. It is packaged in a 54-pin LFBGA with a 5.5mm width and 8mm length. The device is designed to operate within a supply voltage range of 4.0V to 5.5V and features a propagation delay of 0.25ns. It is a member of the CBT/FST/QS/5C/B family and is suitable for use in industrial applications.
Fairchild FST16211GX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FST16211GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.