The FST16232MTDX is an industrial-grade multiplexer and demultiplexer from Fairchild, featuring 56 terminals and a TSSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. This device has a propagation delay of 6.3ns and supports up to 4 inputs and 4 outputs. It is designed for use in industrial applications.
Fairchild FST16232MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 6.3 |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FST16232MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.