The FST16245MTDX is a dual 8-bit bus driver IC from Fairchild, featuring a propagation delay of 0.25 ns. It operates within a temperature range of -40 to 85°C, with a supply voltage of 4.5 to 5.5V. The device is packaged in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length. It is designed for industrial applications and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Fairchild FST16245MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FST16245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.