The Fairchild FST3125MTC is an industrial-grade logic IC with 4 functions and 2 ports, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4V. The device has a propagation delay of 0.25 units and a load capacitance of 50 units. It is available in a 4.40mm MO-153AB TSSOP-14 package type.
Fairchild FST3125MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FST3125MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.