The FST32211GX is an industrial-grade bus driver IC from Fairchild, featuring a 114-pin FBGA package and operating over a temperature range of -40 to 85°C. This device is designed to supply voltage levels of 4.5 to 5.5V, with a nominal supply voltage of 4.5V. The IC has a propagation delay of 0.25 units and supports 12-bit output polarity with true output. It is suitable for use in a variety of applications, including buffers and line drivers.
Fairchild FST32211GX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 114 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B114 |
| Width | 5.5 |
| Length | 16 |
| Pin Count | 114 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FST32211GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.