
The FST3253MX is a dual bus exchanger IC from Fairchild, featuring a 16-pin SOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 0.25 microseconds. The device has two ports and four bits of data, with a load capacitance of 50 picofarads. It is designed for use in logic IC applications, including buffers and line drivers.
Fairchild FST3253MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.902 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FST3253MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.