The FST3384WMX is a 24-pin industrial-grade bus driver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It has a propagation delay of 0.25 microseconds and supports a supply voltage of 4.5 to 5.5 volts. The device features a true output polarity and a load capacitance of 50 units. It is available in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length.
Fairchild FST3384WMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FST3384WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.