The FSTD3125MTC is an industrial-grade bus driver IC from Fairchild, featuring a 5V supply voltage and a propagation delay of 0.25ns. This 14-pin TSSOP-14 package IC operates within a temperature range of -40°C to 85°C and supports a true output polarity. With a pin count of 14 and 2 ports, this IC is suitable for various logic applications.
Fairchild FSTD3125MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSTD3125MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.