The FSTU3253MTCX is an industrial-grade multiplexer and demultiplexer IC from Fairchild, featuring a 16-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is designed to work with a supply voltage of 4.5V to 5.5V and has 8 outputs and 2 inputs. It is part of the 3253 family of logic ICs.
Fairchild FSTU3253MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3253 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSTU3253MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.