
Schottky rectifier diode for general-purpose rectification. Features a 100V repetitive peak reverse voltage and a single silicon element. Operates across a wide temperature range from -55°C to 150°C. Housed in a TO-277 package with three terminals, offering dual terminal positioning.
Fairchild FSV20100V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSV20100V to view detailed technical specifications.
No datasheet is available for this part.