Industrial-grade line transceiver featuring a single function with one driver and one receiver. This interface IC operates across a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.6V, supporting a range of 2.7V to 4.5V. It is housed in a 32-terminal, 5mm x 5mm quad plastic PQCC package (JEDEC S-PQCC-N32). Input characteristics include differential Schmitt trigger functionality.
Fairchild FUSB2805MLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FUSB2805MLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.