
Industrial-grade telecom circuit, featuring a single function and 18 terminals in a quad-positioned PQCC package. This integrated circuit operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.6V. The component measures 2.80mm in length and 2mm in width, with a height of 0.375mm, conforming to the R-PQCC-N18 JEDEC package code.
Fairchild FUSB340TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N18 |
| Width | 2 |
| Length | 2.8 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FUSB340TMX to view detailed technical specifications.
No datasheet is available for this part.