
Industrial temperature grade interface circuit with 14 terminals, operating from 1.1V to 3.6V supply voltage. Features a 2.5mm width and 3mm length in a DQFN-14 package. This quad terminal interface circuit offers a single function and is rated for a maximum operating temperature of 85°C.
Fairchild FXL4T245BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXL4T245BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.