
Industrial temperature grade interface circuit, operating from -40°C to 85°C. Features a 16-terminal DQFN-16 package with dimensions of 2.5mm width and 3.5mm length. Supports a nominal supply voltage of 1.2V, with a minimum of 1.1V and a maximum of 3.6V. This miscellaneous interface IC offers a single function and utilizes a quad terminal position.
Fairchild FXL4TD245BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXL4TD245BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.