
12-terminal interface circuit, operating from 1.1V to 3.6V supply voltage with a nominal 3.3V. Features a QUAD terminal position and a JEDEC package code of R-XQCC-N12. This component is designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. The package dimensions are 1.7mm width and 2mm length, offering a single function.
Fairchild FXLA0104QFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXLA0104QFX to view detailed technical specifications.
No datasheet is available for this part.