24-terminal interface circuit, operating from 1.1V to 3.6V supply voltage with a nominal 1.2V. Features industrial temperature grade, functioning between -40°C and 85°C. Housed in a 3.5mm x 4.5mm JEDEC R-XQCC-N24 package with quad terminal position.
Fairchild FXLH42245MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3.5 |
| Length | 4.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXLH42245MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.