
Single-bit, uni-directional translator IC designed for interface applications. Features a 5-terminal configuration within a compact SC-70 (EIAJ SC-88A) package, measuring 1.25mm wide and 2mm long. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V, supporting a range from 1V to 3.6V. This device offers one function and is supplied on 3000/tape reel.
Fairchild FXLP34P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXLP34P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.