
Interface Circuit, 8-terminal, MLP-8 package (1.20 x 1.40 MM). Operates across an industrial temperature range of -40°C to 85°C. Features a supply voltage range from 1.65V to 5.5V, with a nominal 5V. This miscellaneous interface IC offers a single function with quad terminal positioning.
Fairchild FXMA2102UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXMA2102UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.