Single-phase bridge rectifier diode featuring 800V repetitive peak reverse voltage and 800V minimum breakdown voltage. This 4-terminal, 4-element silicon device offers a maximum operating temperature of 150°C and a minimum of -55°C, with a maximum power dissipation of 83.3W. Designed for 25A current applications, it utilizes a GBPC-W package with upper terminal positioning.
Fairchild GBPC2508W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Power Dissipation-Max | 83.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild GBPC2508W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.