Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V and a maximum operating temperature of 150°C. Features four silicon diode elements, a maximum power dissipation of 83.3W, and four terminals with upper terminal position. Operates across a temperature range of -55°C to 150°C.
Fairchild GBPC3510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Power Dissipation-Max | 83.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild GBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.