Fairchild HGT1N40N60A4D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HGT1N40N60A4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.