
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter voltage (V(BR)CES) and a 75A continuous collector current (I(C)). This 3-terminal device is housed in a TO-247 package, designed for high-power switching applications. It operates up to a maximum junction temperature of 150°C.
Fairchild HGTG30N60A4D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HGTG30N60A4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.